Memory
M28W320CB85GB1T
Description: Flash, 2MX16, 85ns, PBGA47, 6.39 X 10.50 MM, 0.75 MM PITCH, MICRO, BGA-47

Overview of M28W320CB85GB1T by Numonyx Memory Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M28W320CB85GB1T by Numonyx Memory Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M28W320CB85GB1T by Numonyx Memory Solutions

M28W320CB85GB1T
Numonyx Memory Solutions
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NUMONYX
Part Package Code
BGA
Package Description
VFBGA,
Pin Count
47
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
85 ns
Additional Feature
BOTTOM BOOT BLOCK
Boot Block
BOTTOM
JESD-30 Code
R-PBGA-B47
Length
10.5 mm
Memory Density
33554432 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Terminals
47
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2MX16
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
BALL
Terminal Pitch
0.75 mm
Terminal Position
BOTTOM
Width
6.39 mm
Want to compare parts?
  1. M28W320CB85GB1T
    Numonyx Memory Solutions
    Flash, 2MX16, 85ns, PBGA47, 6.39 X 10.50 MM, 0.75 MM PITCH, MICRO, BGA-47
    VS

Alternate Parts for M28W320CB85GB1T

This table gives cross-reference parts and alternative options found for M28W320CB85GB1T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M28W320CB85GB1T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M28W320CB85ZB1 2MX16 FLASH 3V PROM, 85ns, PBGA47, 6.39 X 10.50 MM, 0.75 MM PITCH, TFBGA-47 STMicroelectronics M28W320CB85GB1T vs M28W320CB85ZB1
M28W320CB85GB1 2MX16 FLASH 3V PROM, 85ns, PBGA47, 6.39 X 10.50 MM, 0.75 MM PITCH, MICRO, BGA-47 STMicroelectronics M28W320CB85GB1T vs M28W320CB85GB1
M28W320BT85ZB6T 2MX16 FLASH 3V PROM, 85ns, PBGA47, 6.39 X 10.50 MM, 0.75 MM PITCH, TFBGA-47 STMicroelectronics M28W320CB85GB1T vs M28W320BT85ZB6T
M28W320CB85GB6T 2MX16 FLASH 3V PROM, 85ns, PBGA47, 6.39 X 10.50 MM, 0.75 MM PITCH, MICRO, BGA-47 STMicroelectronics M28W320CB85GB1T vs M28W320CB85GB6T
M28W320CB85GB1T 2MX16 FLASH 3V PROM, 85ns, PBGA47, 6.39 X 10.50 MM, 0.75 MM PITCH, MICRO, BGA-47 STMicroelectronics M28W320CB85GB1T vs M28W320CB85GB1T
M28W320BB85ZB6 2MX16 FLASH 3V PROM, 85ns, PBGA47, 6.39 X 10.50 MM, 0.75 MM PITCH, TFBGA-47 STMicroelectronics M28W320CB85GB1T vs M28W320BB85ZB6
M28W320BT85ZB1 2MX16 FLASH 3V PROM, 85ns, PBGA47, 6.39 X 10.50 MM, 0.75 MM PITCH, TFBGA-47 STMicroelectronics M28W320CB85GB1T vs M28W320BT85ZB1
M28W320BB85ZB1T Flash, 2MX16, 85ns, PBGA47, 6.39 X 10.50 MM, 0.75 MM PITCH, TFBGA-47 Numonyx Memory Solutions M28W320CB85GB1T vs M28W320BB85ZB1T
M28W320BB85ZB1 Flash, 2MX16, 85ns, PBGA47, 6.39 X 10.50 MM, 0.75 MM PITCH, TFBGA-47 Numonyx Memory Solutions M28W320CB85GB1T vs M28W320BB85ZB1
M28W320BB85ZB6T 2MX16 FLASH 3V PROM, 85ns, PBGA47, 6.39 X 10.50 MM, 0.75 MM PITCH, TFBGA-47 STMicroelectronics M28W320CB85GB1T vs M28W320BB85ZB6T
Part Number Description Manufacturer Compare
M28W320CB85GB1 Flash, 2MX16, 85ns, PBGA47, 6.39 X 10.50 MM, 0.75 MM PITCH, MICRO, BGA-47 Numonyx Memory Solutions M28W320CB85GB1T vs M28W320CB85GB1
M28W320BB85ZB1T Flash, 2MX16, 85ns, PBGA47, 6.39 X 10.50 MM, 0.75 MM PITCH, TFBGA-47 Numonyx Memory Solutions M28W320CB85GB1T vs M28W320BB85ZB1T
M28W320CB85GB6 Flash, 2MX16, 85ns, PBGA47, 6.39 X 10.50 MM, 0.75 MM PITCH, MICRO, BGA-47 Numonyx Memory Solutions M28W320CB85GB1T vs M28W320CB85GB6
M28W320CB85ZB1 Flash, 2MX16, 85ns, PBGA47, 6.39 X 10.50 MM, 0.75 MM PITCH, TFBGA-47 Numonyx Memory Solutions M28W320CB85GB1T vs M28W320CB85ZB1
M28W320CB85ZB1T Flash, 2MX16, 85ns, PBGA47, 6.39 X 10.50 MM, 0.75 MM PITCH, TFBGA-47 Numonyx Memory Solutions M28W320CB85GB1T vs M28W320CB85ZB1T
M28W320BB85ZB6 Flash, 2MX16, 85ns, PBGA47, 6.39 X 10.50 MM, 0.75 MM PITCH, TFBGA-47 Numonyx Memory Solutions M28W320CB85GB1T vs M28W320BB85ZB6
M28W320BB85ZB6T Flash, 2MX16, 85ns, PBGA47, 6.39 X 10.50 MM, 0.75 MM PITCH, TFBGA-47 Numonyx Memory Solutions M28W320CB85GB1T vs M28W320BB85ZB6T
M28W320BB85ZB1 Flash, 2MX16, 85ns, PBGA47, 6.39 X 10.50 MM, 0.75 MM PITCH, TFBGA-47 Numonyx Memory Solutions M28W320CB85GB1T vs M28W320BB85ZB1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M28W320CB85GB1T by Numonyx Memory Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M28W320CB85GB1T by Numonyx Memory Solutions

Select Manufacturer
Which Manufacturer of M28W320CB85GB1T would you like to use for your alert(s)?
  • Please alert me when M28W320CB85GB1T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M28W320CB85GB1T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M28W320CB85GB1T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M28W320CB85GB1T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M28W320CB85GB1T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M28W320CB85GB1T by Numonyx Memory Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: