M28V201-200K6 vs HY27UH08AG5BTC feature comparison

M28V201-200K6 STMicroelectronics

Buy Now Datasheet

HY27UH08AG5BTC SK Hynix Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS SK HYNIX INC
Package Description QCCJ, LDCC32,.5X.6 TSOP1,
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 200 ns
Command User Interface YES
Data Polling NO
JESD-30 Code R-PQCC-J32 R-PDSO-G48
JESD-609 Code e0
Memory Density 2097152 bit 17179869184 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Terminals 32 48
Number of Words 262144 words 2147483648 words
Number of Words Code 256000 2000000000
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 256KX8 2GX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ TSOP1
Package Equivalence Code LDCC32,.5X.6
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE
Parallel/Serial PARALLEL SERIAL
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.0001 A
Supply Current-Max 0.02 mA
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position QUAD DUAL
Toggle Bit NO
Type NOR TYPE SLC NAND TYPE
Base Number Matches 1 1
Part Package Code TSOP1
Pin Count 48
Length 18.4 mm
Number of Functions 1
Operating Mode ASYNCHRONOUS
Programming Voltage 3.3 V
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Width 12 mm

Compare M28V201-200K6 with alternatives

Compare HY27UH08AG5BTC with alternatives