M28V201-200K6 vs AM28F010-90EI feature comparison

M28V201-200K6 STMicroelectronics

Buy Now Datasheet

AM28F010-90EI Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer STMICROELECTRONICS ROCHESTER ELECTRONICS LLC
Package Description QCCJ, LDCC32,.5X.6 TSSOP,
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 200 ns 90 ns
Command User Interface YES
Data Polling NO
JESD-30 Code R-PQCC-J32 R-PDSO-G32
JESD-609 Code e0 e0
Memory Density 2097152 bit 1048576 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Terminals 32 32
Number of Words 262144 words 131072 words
Number of Words Code 256000 128000
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 256KX8 128KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ TSSOP
Package Equivalence Code LDCC32,.5X.6
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified
Standby Current-Max 0.0001 A
Supply Current-Max 0.02 mA
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position QUAD DUAL
Toggle Bit NO
Type NOR TYPE NOR TYPE
Base Number Matches 1 1
Length 18.4 mm
Number of Functions 1
Operating Mode ASYNCHRONOUS
Programming Voltage 12 V
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Width 8 mm

Compare M28V201-200K6 with alternatives

Compare AM28F010-90EI with alternatives