M28F220-100XN3TR vs TMS28F200AFB80CDCDE feature comparison

M28F220-100XN3TR STMicroelectronics

Buy Now Datasheet

TMS28F200AFB80CDCDE Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS TEXAS INSTRUMENTS INC
Part Package Code TSOP TSOP
Package Description 12 X 20 MM, PLASTIC, TSOP-48 TSOP1, TSSOP48,.8,20
Pin Count 48 48
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 100 ns 80 ns
Additional Feature 100000 PROGRAM/ERASE CYCLES; USER CONFIGURABLE AS 128K X 16; BLOCK ERASE; BOTTOM BOOT BLOCK 100000 PROGRAM/ERASE CYCLES; CONFG AS 128K X 16; BOTTOM BOOT BLOCK
Boot Block BOTTOM BOTTOM
JESD-30 Code R-PDSO-G48 R-PDSO-G48
Length 18.4 mm 18.4 mm
Memory Density 2097152 bit 2097152 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 48 48
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 256KX8 256KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1 TSOP1
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 12 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS MOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Type NOR TYPE NOR TYPE
Width 12 mm 12 mm
Base Number Matches 1 1
Rohs Code No
Alternate Memory Width 8
Command User Interface YES
Data Polling NO
Endurance 100000 Write/Erase Cycles
Number of Sectors/Size 1,2,1,1
Output Characteristics 3-STATE
Package Equivalence Code TSSOP48,.8,20
Peak Reflow Temperature (Cel) NOT SPECIFIED
Sector Size 16K,8K,96K,128K
Standby Current-Max 0.000008 A
Supply Current-Max 0.065 mA
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Toggle Bit NO

Compare M28F220-100XN3TR with alternatives

Compare TMS28F200AFB80CDCDE with alternatives