TMS28F200AFB80CDCDE vs MT28F200VG-6B feature comparison

TMS28F200AFB80CDCDE Texas Instruments

Buy Now Datasheet

MT28F200VG-6B Micron Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC MICRON TECHNOLOGY INC
Part Package Code TSOP TSOP1
Package Description TSOP1, TSSOP48,.8,20 14 X 20 MM, PLASTIC, TSOP1-56
Pin Count 48 56
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 80 ns 60 ns
Additional Feature 100000 PROGRAM/ERASE CYCLES; CONFG AS 128K X 16; BOTTOM BOOT BLOCK BOTTOM BOOT BLOCK; AUTOMATIC WRITE; 5 SEPARATELY ERASABLE BLOCKS; INPUT & OUTPUT TTL COMPATIBLE
Alternate Memory Width 8 8
Boot Block BOTTOM BOTTOM
Command User Interface YES YES
Data Polling NO NO
Endurance 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-G48 R-PDSO-G56
Length 18.4 mm 18.4 mm
Memory Density 2097152 bit 2097152 bit
Memory IC Type FLASH FLASH
Memory Width 8 16
Number of Functions 1 1
Number of Sectors/Size 1,2,1,1 1,2,1,1
Number of Terminals 48 56
Number of Words 262144 words 131072 words
Number of Words Code 256000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 256KX8 128KX16
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1 TSOP1
Package Equivalence Code TSSOP48,.8,20 TSSOP56,.8,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Programming Voltage 5 V 12 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Sector Size 16K,8K,96K,128K 16K,8K,96K,128K
Standby Current-Max 0.000008 A 0.0001 A
Supply Current-Max 0.065 mA 0.06 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology MOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Toggle Bit NO NO
Type NOR TYPE NOR TYPE
Width 12 mm 14 mm
Base Number Matches 1 1
Pbfree Code No
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare TMS28F200AFB80CDCDE with alternatives

Compare MT28F200VG-6B with alternatives