M28840/28CF1DBD1 vs M28840/17AF1S5 feature comparison

M28840/28CF1DBD1 Delphi Automotive LLP

Buy Now Datasheet

M28840/17AF1S5 Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer DELPHI CONNECTION SYSTEMS GLENAIR INC
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-C-28840, EMI SHIELDED, HIGH DENSITY STANDARD: MIL-DTL-28840
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE FEMALE
Coupling Type THREADED THREADED
DIN Conformance NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO
MIL Conformance YES
Mixed Contacts NO NO
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization 1 5
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size F F
Total Number of Contacts 64 64
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8536.69.40.20
Contact Part Numbers SAE-AS39029/84-452
Contact Quantities 64
Contact Sizes 20
Degrees of Rotation 62
Other Description PLUG CONNECTOR WITH STRAIN RELIEF
Environmental Characteristics CORROSION RESISTANT
Insulator Material PLASTIC
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Type CABLE
Operating Temperature-Max 200 °C
Operating Temperature-Min -55 °C
Shell Finish CADMIUM
Termination Type CRIMP
Unique Insert Number 23-1

Compare M28840/28CF1DBD1 with alternatives