M28840/28CF1DBD1 vs M28840/26CF1BAE2 feature comparison

M28840/28CF1DBD1 Delphi Automotive LLP

Buy Now Datasheet

M28840/26CF1BAE2 Delphi Automotive LLP

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer DELPHI CONNECTION SYSTEMS DELPHI CONNECTION SYSTEMS
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-C-28840, EMI SHIELDED, HIGH DENSITY STANDARD: MIL-C-28840, EMI SHIELDED, HIGH DENSITY
Backshell Type SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE FEMALE
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mixed Contacts NO NO
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization 1
Shell Material ALUMINUM ALLOY ALUMINIUM ALLOY
Shell Size F F
Total Number of Contacts 64 64
Base Number Matches 1 2
Mounting Type CABLE
Termination Type WIRE

Compare M28840/28CF1DBD1 with alternatives

Compare M28840/26CF1BAE2 with alternatives