M28256-20WKA1 vs EN29LV160AT-70UI feature comparison

M28256-20WKA1 STMicroelectronics

Buy Now Datasheet

EN29LV160AT-70UI Elite Semiconductor Memory Technology Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer STMICROELECTRONICS ELITE SEMICONDUCTOR MEMORY TECHNOLOGY INC
Part Package Code QFJ
Package Description QCCJ, LDCC32,.5X.6 SOP, SOP44,.63
Pin Count 32
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 200 ns 70 ns
Command User Interface NO YES
Data Polling YES YES
Endurance 100000 Write/Erase Cycles 100000 Write/Erase Cycles
JESD-30 Code R-PQCC-J32 R-PDSO-G44
JESD-609 Code e3
Length 13.995 mm 28.5 mm
Memory Density 262144 bit 16777216 bit
Memory IC Type EEPROM FLASH
Memory Width 8 16
Number of Functions 1 1
Number of Terminals 32 44
Number of Words 32768 words 1048576 words
Number of Words Code 32000 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 32KX8 1MX16
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ SOP
Package Equivalence Code LDCC32,.5X.6 SOP44,.63
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE
Page Size 64 words
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.56 mm 3 mm
Standby Current-Max 0.00002 A 0.000005 A
Supply Current-Max 0.015 mA 0.016 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD DUAL
Toggle Bit YES YES
Width 11.455 mm 12.6 mm
Write Cycle Time-Max (tWC) 5 ms 0.00007 ms
Base Number Matches 1 2
Additional Feature IT ALSO OPERATES AT REGULATED SUPPLY VOLTAGE 3 TO 3.6 V
Alternate Memory Width 8
Boot Block TOP
Common Flash Interface YES
Data Retention Time-Min 20
Number of Sectors/Size 1,2,1,31
Ready/Busy YES
Sector Size 16K,8K,32K,64K
Type NOR TYPE

Compare M28256-20WKA1 with alternatives

Compare EN29LV160AT-70UI with alternatives