M27W032110M1T
vs
KM23V32005BET-12
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
SAMSUNG SEMICONDUCTOR INC
Part Package Code
SOIC
TSOP2
Package Description
0.500 INCH, PLASTIC, SO-44
TSOP2,
Pin Count
44
44
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
Access Time-Max
110 ns
120 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-G44
R-PDSO-G44
JESD-609 Code
e3
Length
28.5 mm
18.41 mm
Memory Density
33554432 bit
33554432 bit
Memory IC Type
OTP ROM
MASK ROM
Memory Width
16
16
Number of Functions
1
1
Number of Terminals
44
44
Number of Words
2097152 words
2097152 words
Number of Words Code
2000000
2000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-20 °C
Organization
2MX16
2MX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSOP2
Package Equivalence Code
SOP44,.63
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3 mm
1.2 mm
Standby Current-Max
0.0001 A
Supply Current-Max
0.02 mA
0.06 mA
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
3 V
Supply Voltage-Nom (Vsup)
3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
OTHER
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.8 mm
Terminal Position
DUAL
DUAL
Width
12.6 mm
10.16 mm
Base Number Matches
1
1
Additional Feature
USER SELECTABLE 3.3V VCC; CONFIGURABLE AS 2M X 16; PAGE MODE ACCESS TIME 30NS
Alternate Memory Width
8
Compare M27W032110M1T with alternatives
Compare KM23V32005BET-12 with alternatives