M27V160-100K1TR vs M27C1024-20XC3X feature comparison

M27V160-100K1TR STMicroelectronics

Buy Now Datasheet

M27C1024-20XC3X STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code LCC LCC
Package Description ROHS COMPLIANT, PLASTIC, LCC-44 QCCJ, LDCC44,.7SQ
Pin Count 44 44
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 100 ns 100 ns
Alternate Memory Width 8
I/O Type COMMON COMMON
JESD-30 Code S-PQCC-J44 S-PQCC-J44
JESD-609 Code e3 e3
Length 16.586 mm 16.5862 mm
Memory Density 16777216 bit 1048576 bit
Memory IC Type OTP ROM OTP ROM
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 44 44
Number of Words 1048576 words 65536 words
Number of Words Code 1000000 64000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -40 °C
Organization 1MX16 64KX16
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC44,.7SQ LDCC44,.7SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.7 mm
Standby Current-Max 0.00006 A 0.0001 A
Supply Current-Max 0.03 mA 0.035 mA
Supply Voltage-Max (Vsup) 3.63 V 5.25 V
Supply Voltage-Min (Vsup) 2.97 V 4.75 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 16.586 mm 16.5862 mm
Base Number Matches 1 1

Compare M27V160-100K1TR with alternatives

Compare M27C1024-20XC3X with alternatives