M27V160-100K1TR
vs
AM27X1024-255JC
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
ADVANCED MICRO DEVICES INC
Part Package Code
LCC
LCC
Package Description
ROHS COMPLIANT, PLASTIC, LCC-44
QCCJ, LDCC44,.7SQ
Pin Count
44
44
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
Access Time-Max
100 ns
250 ns
Alternate Memory Width
8
I/O Type
COMMON
JESD-30 Code
S-PQCC-J44
S-PQCC-J44
JESD-609 Code
e3
e0
Length
16.586 mm
Memory Density
16777216 bit
1048576 bit
Memory IC Type
OTP ROM
OTP ROM
Memory Width
16
16
Number of Functions
1
1
Number of Terminals
44
44
Number of Words
1048576 words
65536 words
Number of Words Code
1000000
64000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
1MX16
64KX16
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC44,.7SQ
LDCC44,.7SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
Standby Current-Max
0.00006 A
0.0001 A
Supply Current-Max
0.03 mA
0.05 mA
Supply Voltage-Max (Vsup)
3.63 V
5.25 V
Supply Voltage-Min (Vsup)
2.97 V
4.75 V
Supply Voltage-Nom (Vsup)
3.3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
16.586 mm
Base Number Matches
1
1
Additional Feature
EXPRESS
Compare M27V160-100K1TR with alternatives
Compare AM27X1024-255JC with alternatives