M27C4002-12B6TR vs AM27C4096-120/BXA feature comparison

M27C4002-12B6TR STMicroelectronics

Buy Now Datasheet

AM27C4096-120/BXA AMD

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS ADVANCED MICRO DEVICES INC
Part Package Code DIP DIP
Package Description DIP, WDIP, DIP40,.6
Pin Count 40 40
Reach Compliance Code unknown unknown
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.61 8542.32.00.61
Access Time-Max 120 ns 120 ns
Additional Feature SEATED HGT-NOM
JESD-30 Code R-PDIP-T40 R-GDIP-T40
Length 52.18 mm 52.2605 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type OTP ROM UVPROM
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 40 40
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 256KX16 256KX16
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP WDIP
Package Equivalence Code DIP40,.6 DIP40,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE, WINDOW
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.45 mm 5.588 mm
Standby Current-Max 0.0001 A 0.0001 A
Supply Current-Max 0.07 mA 0.06 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
Base Number Matches 1 1
Rohs Code No
I/O Type COMMON
JESD-609 Code e0
Output Characteristics 3-STATE
Screening Level 38535Q/M;38534H;883B
Temperature Grade MILITARY
Terminal Finish Tin/Lead (Sn/Pb)

Compare M27C4002-12B6TR with alternatives

Compare AM27C4096-120/BXA with alternatives