M27C1024-70XF7X vs AT27HC1024-70DM feature comparison

M27C1024-70XF7X STMicroelectronics

Buy Now Datasheet

AT27HC1024-70DM Atmel Corporation

Buy Now Datasheet
Yes No
Obsolete Obsolete
STMICROELECTRONICS ATMEL CORP
DIP DIP
WINDOWED, FRIT SEALED, CERAMIC, DIP-40 WDIP, DIP40,.6
40 40
compliant unknown
EAR99 3A001.A.2.C
8542.32.00.61 8542.32.00.61
70 ns 70 ns
COMMON COMMON
R-GDIP-T40 R-GDIP-T40
e3 e0
52.195 mm 52.45 mm
1048576 bit 1048576 bit
UVPROM UVPROM
16 16
1 1
40 40
65536 words 65536 words
64000 64000
ASYNCHRONOUS ASYNCHRONOUS
105 °C 125 °C
-40 °C -55 °C
64KX16 64KX16
3-STATE 3-STATE
CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
WDIP WDIP
DIP40,.6 DIP40,.6
RECTANGULAR RECTANGULAR
IN-LINE, WINDOW IN-LINE, WINDOW
PARALLEL PARALLEL
Not Qualified Not Qualified
5.97 mm 5.72 mm
0.0001 A 0.01 A
0.035 mA 0.09 mA
5.25 V 5.5 V
4.75 V 4.5 V
5 V 5 V
NO NO
CMOS CMOS
INDUSTRIAL MILITARY
MATTE TIN TIN LEAD
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
15.24 mm 15.24 mm
1 1
No

Compare M27C1024-70XF7X with alternatives

Compare AT27HC1024-70DM with alternatives