M27C1024-70XF7X vs AT27C1024-12KC feature comparison

M27C1024-70XF7X STMicroelectronics

Buy Now Datasheet

AT27C1024-12KC Atmel Corporation

Buy Now Datasheet
Yes No
Obsolete Obsolete
STMICROELECTRONICS ATMEL CORP
DIP LCC
WINDOWED, FRIT SEALED, CERAMIC, DIP-40 WQCCJ, LDCC44,.7SQ
40 44
compliant unknown
EAR99 EAR99
8542.32.00.61 8542.32.00.61
70 ns 120 ns
COMMON COMMON
R-GDIP-T40 S-CQCC-J44
e3 e0
52.195 mm 16.65 mm
1048576 bit 1048576 bit
UVPROM UVPROM MODULE
16 16
1 1
40 44
65536 words 65536 words
64000 64000
ASYNCHRONOUS ASYNCHRONOUS
105 °C 70 °C
-40 °C
64KX16 64KX16
3-STATE 3-STATE
CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
WDIP WQCCJ
DIP40,.6 LDCC44,.7SQ
RECTANGULAR SQUARE
IN-LINE, WINDOW CHIP CARRIER, WINDOW
PARALLEL PARALLEL
Not Qualified Not Qualified
5.97 mm 4.57 mm
0.0001 A 0.0001 A
0.035 mA 0.03 mA
5.25 V 5.5 V
4.75 V 4.5 V
5 V 5 V
NO YES
CMOS CMOS
INDUSTRIAL COMMERCIAL
MATTE TIN TIN LEAD
THROUGH-HOLE J BEND
2.54 mm 1.27 mm
DUAL QUAD
15.24 mm 16.65 mm
1 1
No
2
225

Compare M27C1024-70XF7X with alternatives

Compare AT27C1024-12KC with alternatives