M27C1024-45C6
vs
M27V160-100K1TR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
STMICROELECTRONICS
Part Package Code
LCC
LCC
Package Description
QCCJ, LDCC44,.7SQ
ROHS COMPLIANT, PLASTIC, LCC-44
Pin Count
44
44
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
Access Time-Max
45 ns
100 ns
I/O Type
COMMON
COMMON
JESD-30 Code
S-PQCC-J44
S-PQCC-J44
JESD-609 Code
e3
e3
Length
16.5862 mm
16.586 mm
Memory Density
1048576 bit
16777216 bit
Memory IC Type
OTP ROM
OTP ROM
Memory Width
16
16
Number of Functions
1
1
Number of Terminals
44
44
Number of Words
65536 words
1048576 words
Number of Words Code
64000
1000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
64KX16
1MX16
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC44,.7SQ
LDCC44,.7SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.7 mm
4.57 mm
Standby Current-Max
0.0001 A
0.00006 A
Supply Current-Max
0.035 mA
0.03 mA
Supply Voltage-Max (Vsup)
5.5 V
3.63 V
Supply Voltage-Min (Vsup)
4.5 V
2.97 V
Supply Voltage-Nom (Vsup)
5 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
16.5862 mm
16.586 mm
Base Number Matches
1
1
Alternate Memory Width
8
Compare M27C1024-45C6 with alternatives
Compare M27V160-100K1TR with alternatives