M25PX64SOVZM6TBA vs W25Q64FVSSIF feature comparison

M25PX64SOVZM6TBA Micron Technology Inc

Buy Now Datasheet

W25Q64FVSSIF Winbond Electronics Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC WINBOND ELECTRONICS CORP
Package Description 6 X 8 MM, ROHS COMPLIANT, TBGA-24 SOIC-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 75 MHz 104 MHz
JESD-30 Code R-PBGA-B24 S-PDSO-G8
Length 8 mm 5.28 mm
Memory Density 67108864 bit 67108864 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 24 8
Number of Words 8388608 words 8388608 words
Number of Words Code 8000000 8000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 8MX8 8MX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TBGA SOP
Package Shape RECTANGULAR SQUARE
Package Style GRID ARRAY, THIN PROFILE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Programming Voltage 2.7 V 3 V
Seated Height-Max 1.2 mm 2.16 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 3 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL GULL WING
Terminal Pitch 1 mm 1.27 mm
Terminal Position BOTTOM DUAL
Width 6 mm 5.28 mm
Base Number Matches 1 1
Samacsys Manufacturer Winbond
Alternate Memory Width 1
Data Retention Time-Min 20
Output Characteristics 3-STATE
Package Equivalence Code SOP8,.3
Qualification Status Not Qualified
Serial Bus Type SPI
Standby Current-Max 0.00005 A
Write Protection HARDWARE/SOFTWARE

Compare M25PX64SOVZM6TBA with alternatives

Compare W25Q64FVSSIF with alternatives