M25P64-VME3PBA
vs
M25P64-VME6TGBA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MICRON TECHNOLOGY INC
NUMONYX
Package Description
SON, SOLCC8,.3
SON, SOLCC8,.3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Clock Frequency-Max (fCLK)
50 MHz
75 MHz
Data Retention Time-Min
20
20
Endurance
100000 Write/Erase Cycles
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-N8
R-PDSO-N8
Memory Density
67108864 bit
67108864 bit
Memory IC Type
FLASH
FLASH
Memory Width
8
8
Number of Terminals
8
8
Number of Words
8388608 words
8388608 words
Number of Words Code
8000000
8000000
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
8MX8
8MX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SON
SON
Package Equivalence Code
SOLCC8,.3
SOLCC8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
SERIAL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Serial Bus Type
SPI
SPI
Standby Current-Max
0.0001 A
0.0001 A
Supply Current-Max
0.02 mA
0.02 mA
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Type
NOR TYPE
NOR TYPE
Write Protection
HARDWARE/SOFTWARE
HARDWARE/SOFTWARE
Base Number Matches
2
2
Part Package Code
DFP
Pin Count
8
Length
10.3 mm
Number of Functions
1
Operating Mode
SYNCHRONOUS
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
2.7 V
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.5 mm
Compare M25P64-VME3PBA with alternatives
Compare M25P64-VME6TGBA with alternatives