M25P64-VME3PBA vs M25PX64-VME6E feature comparison

M25P64-VME3PBA Micron Technology Inc

Buy Now Datasheet

M25PX64-VME6E STMicroelectronics

Buy Now Datasheet
Yes Yes
Obsolete Transferred
MICRON TECHNOLOGY INC STMICROELECTRONICS
SON, SOLCC8,.3 SON, SOLCC8,.3
compliant unknown
EAR99 EAR99
8542.32.00.51 8542.32.00.51
50 MHz 75 MHz
20 20
100000 Write/Erase Cycles 100000 Write/Erase Cycles
R-PDSO-N8 R-PDSO-N8
67108864 bit 67108864 bit
FLASH FLASH
8 8
8 8
8388608 words 8388608 words
8000000 8000000
125 °C 85 °C
-40 °C -40 °C
8MX8 8MX8
PLASTIC/EPOXY PLASTIC/EPOXY
SON SON
SOLCC8,.3 SOLCC8,.3
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
SERIAL SERIAL
Not Qualified Not Qualified
SPI SPI
0.0001 A 0.00001 A
0.02 mA 0.02 mA
YES YES
CMOS CMOS
AUTOMOTIVE INDUSTRIAL
NO LEAD NO LEAD
1.27 mm 1.27 mm
DUAL DUAL
NOR TYPE NOR TYPE
HARDWARE/SOFTWARE HARDWARE/SOFTWARE
2 3

Compare M25P64-VME3PBA with alternatives