M25P40-VMS6GB vs SST25VF080B-50-4C-QAF feature comparison

M25P40-VMS6GB Numonyx Memory Solutions

Buy Now Datasheet

SST25VF080B-50-4C-QAF Silicon Storage Technology

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NUMONYX SILICON STORAGE TECHNOLOGY INC
Part Package Code QFN SON
Package Description VSOP, SOLCC8,.25 VSON, SOLCC8,.25
Pin Count 8 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 50 MHz 50 MHz
Data Retention Time-Min 20 100
Endurance 100000 Write/Erase Cycles 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-G8 R-PDSO-N8
Length 6 mm 6 mm
Memory Density 4194304 bit 8388608 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 524288 words 1048576 words
Number of Words Code 512000 1000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 512KX8 1MX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSOP HVSON
Package Equivalence Code SOLCC8,.25 SOLCC8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, VERY THIN PROFILE
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Programming Voltage 2.7 V 3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 0.8 mm
Serial Bus Type SPI SPI
Standby Current-Max 0.00001 A 0.00002 A
Supply Current-Max 0.015 mA 0.03 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.3 V 2.7 V
Supply Voltage-Nom (Vsup) 2.7 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Type NOR TYPE NOR TYPE
Width 5 mm 5 mm
Write Protection HARDWARE/SOFTWARE HARDWARE/SOFTWARE
Base Number Matches 1 1
JESD-609 Code e4
Output Characteristics 3-STATE
Terminal Finish NICKEL PALLADIUM GOLD

Compare M25P40-VMS6GB with alternatives

Compare SST25VF080B-50-4C-QAF with alternatives