M25P32-VME6G/4 vs W25Q80DVUXAE feature comparison

M25P32-VME6G/4 Micron Technology Inc

Buy Now Datasheet

W25Q80DVUXAE Winbond Electronics Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC WINBOND ELECTRONICS CORP
Part Package Code DFP
Package Description HVSON, USON-8
Pin Count 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 75 MHz 66 MHz
JESD-30 Code R-XDSO-N8 R-PDSO-N8
Length 8 mm 3 mm
Memory Density 33554432 bit 8388608 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 4194304 words 1048576 words
Number of Words Code 4000000 1000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Organization 4MX8 1MX8
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVSON HVSON
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Programming Voltage 2.7 V 3 V
Qualification Status Not Qualified
Seated Height-Max 1 mm 0.6 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Type NOR TYPE NOR TYPE
Width 6 mm 2 mm
Base Number Matches 1 1
Data Retention Time-Min 20
Endurance 100000 Write/Erase Cycles
Output Characteristics 3-STATE
Package Equivalence Code SOLCC8,.12,20
Screening Level AEC-Q100
Serial Bus Type QSPI
Standby Current-Max 0.00006 A
Supply Current-Max 0.025 mA
Supply Voltage-Nom (Vsup) 3 V
Write Protection HARDWARE/SOFTWARE

Compare M25P32-VME6G/4 with alternatives

Compare W25Q80DVUXAE with alternatives