M25P05-VMN6 vs MX25L512EOI-10G feature comparison

M25P05-VMN6 Numonyx Memory Solutions

Buy Now Datasheet

MX25L512EOI-10G Macronix International Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer NUMONYX MACRONIX INTERNATIONAL CO LTD
Part Package Code SOIC TSSOP
Package Description SOP, TSSOP, TSSOP8,.25
Pin Count 8 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 20 MHz 104 MHz
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e4 e6
Length 4.9 mm 4.4 mm
Memory Density 524288 bit 524288 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 64KX8 64KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial SERIAL SERIAL
Programming Voltage 2.7 V 2.7 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) TIN BISMUTH
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Type NOR TYPE NOR TYPE
Width 3.9 mm 3 mm
Base Number Matches 2 1
Alternate Memory Width 1
Data Retention Time-Min 20
Endurance 100000 Write/Erase Cycles
Moisture Sensitivity Level 3
Output Characteristics 3-STATE
Package Equivalence Code TSSOP8,.25
Serial Bus Type SPI
Standby Current-Max 0.00001 A
Supply Current-Max 0.02 mA
Write Protection HARDWARE/SOFTWARE

Compare M25P05-VMN6 with alternatives

Compare MX25L512EOI-10G with alternatives