M25P05-AVMP6TG vs 93LC66AT-I/P feature comparison

M25P05-AVMP6TG Numonyx Memory Solutions

Buy Now Datasheet

93LC66AT-I/P Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NUMONYX MICROCHIP TECHNOLOGY INC
Part Package Code QFP DIP
Package Description HVSON, SOLCC8,.25 DIP,
Pin Count 8 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Additional Feature 40 MHZ CLOCK FREQUENCY AVAILABLE UPON REQUEST
Clock Frequency-Max (fCLK) 25 MHz 2 MHz
Endurance 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-N8 R-PDIP-T8
Length 6 mm 9.46 mm
Memory Density 524288 bit 1024 bit
Memory IC Type FLASH EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 65536 words 128 words
Number of Words Code 64000 128
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 64KX8 128X8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON DIP
Package Equivalence Code SOLCC8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE IN-LINE
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Programming Voltage 2.7 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 4.32 mm
Serial Bus Type SPI MICROWIRE
Standby Current-Max 0.000005 A
Supply Current-Max 0.015 mA 0.003 mA
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 2.3 V 1.8 V
Supply Voltage-Nom (Vsup) 3 V 2.5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Type NOR TYPE
Width 5 mm 7.62 mm
Write Protection HARDWARE/SOFTWARE
Base Number Matches 3 1
Pbfree Code Yes
Alternate Memory Width 8
JESD-609 Code e3
Screening Level AEC-Q100
Terminal Finish MATTE TIN
Write Cycle Time-Max (tWC) 6 ms

Compare M25P05-AVMP6TG with alternatives

Compare 93LC66AT-I/P with alternatives