M25P05-AVMP6TG vs 93LC66A-I/SNG feature comparison

M25P05-AVMP6TG Numonyx Memory Solutions

Buy Now Datasheet

93LC66A-I/SNG Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NUMONYX MICROCHIP TECHNOLOGY INC
Part Package Code QFP SOIC
Package Description HVSON, SOLCC8,.25 SOP, SOP8,.25
Pin Count 8 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Additional Feature 40 MHZ CLOCK FREQUENCY AVAILABLE UPON REQUEST
Clock Frequency-Max (fCLK) 25 MHz 1 MHz
Endurance 100000 Write/Erase Cycles 1000000 Write/Erase Cycles
JESD-30 Code R-PDSO-N8 R-PDSO-G8
Length 6 mm 4.9 mm
Memory Density 524288 bit 4096 bit
Memory IC Type FLASH EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 65536 words 512 words
Number of Words Code 64000 512
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 64KX8 512X8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON SOP
Package Equivalence Code SOLCC8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Programming Voltage 2.7 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1.75 mm
Serial Bus Type SPI MICROWIRE
Standby Current-Max 0.000005 A 0.000001 A
Supply Current-Max 0.015 mA 0.002 mA
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 2.3 V 1.8 V
Supply Voltage-Nom (Vsup) 3 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Type NOR TYPE
Width 5 mm 3.9 mm
Write Protection HARDWARE/SOFTWARE SOFTWARE
Base Number Matches 3 1
Pbfree Code Yes
Data Retention Time-Min 200
JESD-609 Code e3
Moisture Sensitivity Level 1
Screening Level AEC-Q100
Terminal Finish Matte Tin (Sn)
Write Cycle Time-Max (tWC) 6 ms

Compare M25P05-AVMP6TG with alternatives

Compare 93LC66A-I/SNG with alternatives