M24C16-RMB3TP/S vs M24C16-RMB3T feature comparison

M24C16-RMB3TP/S STMicroelectronics

Buy Now Datasheet

M24C16-RMB3T STMicroelectronics

Buy Now Datasheet
Yes
Yes No
Obsolete Obsolete
STMICROELECTRONICS STMICROELECTRONICS
SOIC
VSON, SOLCC8,.11,20 SON, SOLCC8,.11,20
8
compliant not_compliant
EAR99 EAR99
8542.32.00.51 8542.32.00.51
0.4 MHz
40 40
1000000 Write/Erase Cycles 1000000 Write/Erase Cycles
1010MMMR 1010MMMR
R-XDSO-N8 R-PDSO-N8
3 mm
16384 bit 16384 bit
EEPROM EEPROM
8 8
1
8 8
2048 words 2048 words
2000 2000
SYNCHRONOUS
125 °C 125 °C
-40 °C -40 °C
2KX8 2KX8
UNSPECIFIED PLASTIC/EPOXY
VSON SON
SOLCC8,.11,20 SOLCC8,.11,20
RECTANGULAR RECTANGULAR
SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE
SERIAL SERIAL
NOT SPECIFIED
Not Qualified Not Qualified
AEC-Q100 AEC-Q100
0.6 mm
I2C I2C
0.000001 A 0.000001 A
0.0008 mA 0.0008 mA
5.5 V
1.8 V
2.5 V
YES YES
CMOS CMOS
AUTOMOTIVE AUTOMOTIVE
NO LEAD NO LEAD
0.5 mm 0.5 mm
DUAL DUAL
NOT SPECIFIED
2 mm
5 ms
HARDWARE HARDWARE
1 1

Compare M24C16-RMB3TP/S with alternatives

Compare M24C16-RMB3T with alternatives