M24C16-RMB3TP/S vs M24C16-FMC5TP feature comparison

M24C16-RMB3TP/S STMicroelectronics

Buy Now Datasheet

M24C16-FMC5TP STMicroelectronics

Buy Now Datasheet
Yes Yes
Yes Yes
Obsolete Active
STMICROELECTRONICS STMICROELECTRONICS
SOIC SOIC
VSON, SOLCC8,.11,20 HVQCCN, SOLCC8,.12,20
8 8
compliant compliant
EAR99 EAR99
8542.32.00.51 8542.32.00.51
0.4 MHz 0.4 MHz
40 200
1000000 Write/Erase Cycles 4000000 Write/Erase Cycles
1010MMMR 1010DDDR
R-XDSO-N8 R-XDSO-N8
3 mm 3 mm
16384 bit 16384 bit
EEPROM EEPROM
8 8
1 1
8 8
2048 words 2048 words
2000 2000
SYNCHRONOUS SYNCHRONOUS
125 °C 85 °C
-40 °C -20 °C
2KX8 2KX8
UNSPECIFIED UNSPECIFIED
VSON HVQCCN
SOLCC8,.11,20 SOLCC8,.12,20
RECTANGULAR RECTANGULAR
SMALL OUTLINE, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
SERIAL SERIAL
NOT SPECIFIED NOT SPECIFIED
Not Qualified Not Qualified
AEC-Q100
0.6 mm 0.6 mm
I2C I2C
0.000001 A 0.000001 A
0.0008 mA 0.001 mA
5.5 V 5.5 V
1.8 V 1.7 V
2.5 V 1.8 V
YES YES
CMOS CMOS
AUTOMOTIVE OTHER
NO LEAD NO LEAD
0.5 mm 0.5 mm
DUAL DUAL
NOT SPECIFIED NOT SPECIFIED
2 mm 2 mm
5 ms 5 ms
HARDWARE
1 1
OPEN-DRAIN
1.8 V

Compare M24C16-RMB3TP/S with alternatives

Compare M24C16-FMC5TP with alternatives