M24C16-FMC5G
vs
M24C16-RDW6TP
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
STMICROELECTRONICS
STMICROELECTRONICS
Package Description
HVQCCN, SOLCC8,.12,20
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Clock Frequency-Max (fCLK)
0.4 MHz
0.4 MHz
Data Retention Time-Min
200
200
Endurance
4000000 Write/Erase Cycles
4000000 Write/Erase Cycles
I2C Control Byte
1010DDDR
1010DDDR
JESD-30 Code
R-XDSO-N8
R-PDSO-G8
JESD-609 Code
e4
e4
Length
3 mm
4.4 mm
Memory Density
16384 bit
16384 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
8
8
Number of Words
2048 words
2048 words
Number of Words Code
2000
2000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-20 °C
-40 °C
Organization
2KX8
2KX8
Output Characteristics
OPEN-DRAIN
OPEN-DRAIN
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
HVQCCN
TSSOP
Package Equivalence Code
SOLCC8,.12,20
TSSOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
SERIAL
SERIAL
Peak Reflow Temperature (Cel)
260
260
Programming Voltage
1.8 V
2.5 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.6 mm
1.2 mm
Serial Bus Type
I2C
I2C
Standby Current-Max
0.000001 A
0.000001 A
Supply Current-Max
0.001 mA
0.001 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.7 V
1.8 V
Supply Voltage-Nom (Vsup)
1.8 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
2 mm
3 mm
Write Cycle Time-Max (tWC)
5 ms
5 ms
Base Number Matches
1
1
Part Package Code
SOIC
Pin Count
8
Factory Lead Time
6 Weeks
Samacsys Manufacturer
STMicroelectronics
Compare M24C16-FMC5G with alternatives
Compare M24C16-RDW6TP with alternatives