-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16 Kbit serial I<sup>2</sup>C bus EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH4834
|
Newark | Memory Rohs Compliant: Yes |Stmicroelectronics M24C16-RDW6TP Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 40000 |
|
$1.2700 / $1.3200 | Buy Now |
DISTI #
51AC9285
|
Newark | Eeprom, 16Kbit, I2C, 400Khz, Tssop-8, Memory Size:16Kbit, Eeprom Memory Configuration:2K X 8Bit, Memory Interface Type:Serial I2C (2-Wire), Clock Frequency:400Khz, Memory Case Style:Tssop, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Rohs Compliant: Yes |Stmicroelectronics M24C16-RDW6TP Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3889 |
|
$0.2000 / $0.2620 | Buy Now |
DISTI #
497-8639-1-ND
|
DigiKey | IC EEPROM 16KBIT I2C 8TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8825 In Stock |
|
$0.1617 / $0.2500 | Buy Now |
DISTI #
M24C16-RDW6TP
|
Avnet Americas | EEPROM Serial-I2C 16K-bit 2K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R - Tape and Reel (Alt: M24C16-RDW6TP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 40000 |
|
$1.0800 | Buy Now |
DISTI #
511-M24C16-RDW6TP
|
Mouser Electronics | EEPROM 1.8-5.5V 16K (2Kx8) RoHS: Compliant | 15208 |
|
$0.1480 / $0.2500 | Buy Now |
DISTI #
V36:1790_06553578
|
Arrow Electronics | EEPROM Serial-I2C 16K-bit 2K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks Date Code: 2249 | Americas - 28000 |
|
$0.1257 / $0.1420 | Buy Now |
|
STMicroelectronics | 16 Kbit serial I2C bus EEPROM RoHS: Compliant Min Qty: 1 | 15208 |
|
$0.1900 / $0.2500 | Buy Now |
|
Future Electronics | M24C16 Series 16 Kb (2 K x 8) 1.8 V SMT Serial I²C Bus EEPROM - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 36000Reel |
|
$0.1290 / $0.1330 | Buy Now |
|
Future Electronics | M24C16 Series 16 Kb (2 K x 8) 1.8 V SMT Serial I²C Bus EEPROM - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 16000Reel |
|
$0.1290 / $0.1330 | Buy Now |
|
Future Electronics | M24C16 Series 16 Kb (2 K x 8) 1.8 V SMT Serial I²C Bus EEPROM - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 16000Reel |
|
$0.1310 / $0.1430 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M24C16-RDW6TP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24C16-RDW6TP
STMicroelectronics
16 Kbit serial I<sup>2</sup>C bus EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 4000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.001 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
This table gives cross-reference parts and alternative options found for M24C16-RDW6TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24C16-RDW6TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT24C16C-XHM-B | EEPROM, 2KX8, Serial, CMOS, PDSO8, 4.40 MM, GREEN, PLASTIC, MO-153AA, TSSOP-8 | Atmel Corporation | M24C16-RDW6TP vs AT24C16C-XHM-B |
M24C16-RDW3TG/W | 2KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, ROHS COMPLIANT, TSSOP-8 | STMicroelectronics | M24C16-RDW6TP vs M24C16-RDW3TG/W |
M24C16-RDW6 | 2KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 | STMicroelectronics | M24C16-RDW6TP vs M24C16-RDW6 |
M24C16-RDW3TP/S | 2KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, ROHS COMPLIANT, TSSOP-8 | STMicroelectronics | M24C16-RDW6TP vs M24C16-RDW3TP/S |
AT24C16C-X9M-T | EEPROM | Microchip Technology Inc | M24C16-RDW6TP vs AT24C16C-X9M-T |
M24C16-RDW3TG/S | 2KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, ROHS COMPLIANT, TSSOP-8 | STMicroelectronics | M24C16-RDW6TP vs M24C16-RDW3TG/S |
M24C16-FDW5P | 2KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 | STMicroelectronics | M24C16-RDW6TP vs M24C16-FDW5P |
M24C16-RDW3T/W | 2KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 | STMicroelectronics | M24C16-RDW6TP vs M24C16-RDW3T/W |
M24C16-RDW3T/S | 2KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 | STMicroelectronics | M24C16-RDW6TP vs M24C16-RDW3T/S |
AT24C16C-XHM-T | EEPROM, 2KX8, Serial, CMOS, PDSO8, 4.40 MM, GREEN, PLASTIC, MO-153AA, TSSOP-8 | Atmel Corporation | M24C16-RDW6TP vs AT24C16C-XHM-T |