M24C04-WMN3TP vs 24LC04BT-I/SLRVC feature comparison

M24C04-WMN3TP STMicroelectronics

Buy Now Datasheet

24LC04BT-I/SLRVC Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STMICROELECTRONICS MICROCHIP TECHNOLOGY INC
Part Package Code SOIC SOIC
Package Description 0.150 INCH, LEAD FREE, PLASTIC, SO-8 0.150 INCH, PLASTIC, SOIC-14
Pin Count 8 14
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 0.4 MHz 0.1 MHz
Data Retention Time-Min 40 40
Endurance 1000000 Write/Erase Cycles
I2C Control Byte 1010DDMR
JESD-30 Code R-PDSO-G8 R-PDSO-G14
JESD-609 Code e4 e3
Length 4.9 mm 9.271 mm
Memory Density 4096 bit 4096 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 14
Number of Words 512 words 512 words
Number of Words Code 512 512
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 512X8 512X8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Qualification Status Not Qualified Not Qualified
Screening Level AEC-Q100
Seated Height-Max 1.75 mm 1.75 mm
Serial Bus Type I2C I2C
Standby Current-Max 0.000002 A
Supply Current-Max 0.003 mA 0.003 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.5 V 2.5 V
Supply Voltage-Nom (Vsup) 3.3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
Write Cycle Time-Max (tWC) 10 ms 10 ms
Write Protection HARDWARE
Base Number Matches 4 1
Additional Feature 100K ERASE/WRITE CYCLES MIN; CAN BE ORGANIZED AS 2 BLOCKS OF 256 BYTES; DATA RETENTION > 40 YEARS
Output Characteristics OPEN-DRAIN

Compare M24C04-WMN3TP with alternatives

Compare 24LC04BT-I/SLRVC with alternatives