24LC04BT-I/SLRVC vs 24LC04BT-I/SL feature comparison

24LC04BT-I/SLRVC Microchip Technology Inc

Buy Now Datasheet

24LC04BT-I/SL Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SOIC SOIC
Package Description 0.150 INCH, PLASTIC, SOIC-14 0.150 INCH, PLASTIC, SOIC-14
Pin Count 14 14
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Additional Feature 100K ERASE/WRITE CYCLES MIN; CAN BE ORGANIZED AS 2 BLOCKS OF 256 BYTES; DATA RETENTION > 40 YEARS 100K ERASE/WRITE CYCLES MIN; CAN BE ORGANIZED AS 2 BLOCKS OF 256 BYTES; DATA RETENTION > 40 YEARS
Clock Frequency-Max (fCLK) 0.1 MHz 0.1 MHz
Data Retention Time-Min 40 200
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e3 e3
Length 9.271 mm 8.65 mm
Memory Density 4096 bit 4096 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 14 14
Number of Words 512 words 512 words
Number of Words Code 512 512
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 512X8 512X8
Output Characteristics OPEN-DRAIN OPEN-DRAIN
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Serial Bus Type I2C I2C
Supply Current-Max 0.003 mA 0.003 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.5 V 2.5 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
Write Cycle Time-Max (tWC) 10 ms 10 ms
Base Number Matches 1 1
Endurance 1000000 Write/Erase Cycles
I2C Control Byte 1010XXMR
Package Equivalence Code SOP14,.25
Peak Reflow Temperature (Cel) 260
Standby Current-Max 0.00003 A
Time@Peak Reflow Temperature-Max (s) 40
Write Protection HARDWARE

Compare 24LC04BT-I/SLRVC with alternatives

Compare 24LC04BT-I/SL with alternatives