M24C01-WMB3/G
vs
11LC010-I/TO
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
STMICROELECTRONICS
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
SOIC
|
TO-92
|
Package Description |
2 X 3 MM, MLP-8
|
ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN
|
Pin Count |
8
|
3
|
Reach Compliance Code |
compliant
|
compliant
|
Clock Frequency-Max (fCLK) |
0.4 MHz
|
1 MHz
|
JESD-30 Code |
R-XDSO-N8
|
X-PBCY-T3
|
Length |
3 mm
|
|
Memory Density |
1024 bit
|
1024 bit
|
Memory IC Type |
EEPROM
|
EEPROM
|
Memory Width |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
3
|
Number of Words |
128 words
|
128 words
|
Number of Words Code |
128
|
128
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
128X8
|
128X8
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
VSON
|
TO-92
|
Package Shape |
RECTANGULAR
|
UNSPECIFIED
|
Package Style |
SMALL OUTLINE, VERY THIN PROFILE
|
CYLINDRICAL
|
Parallel/Serial |
SERIAL
|
SERIAL
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
0.6 mm
|
|
Serial Bus Type |
I2C
|
1-WIRE
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
2.5 V
|
2.5 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Temperature Grade |
AUTOMOTIVE
|
INDUSTRIAL
|
Terminal Form |
NO LEAD
|
THROUGH-HOLE
|
Terminal Pitch |
0.5 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
2 mm
|
|
Write Cycle Time-Max (tWC) |
10 ms
|
10 ms
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.32.00.51
|
Data Retention Time-Min |
|
200
|
Endurance |
|
1000000 Write/Erase Cycles
|
JESD-609 Code |
|
e3
|
Number of Ports |
|
1
|
Output Characteristics |
|
TOTEM POLE
|
Package Equivalence Code |
|
SIP3,.1,50
|
Ready/Busy |
|
NO
|
Reverse Pinout |
|
NO
|
Screening Level |
|
AEC-Q100
|
Standby Current-Max |
|
0.000005 A
|
Supply Current-Max |
|
0.005 mA
|
Technology |
|
CMOS
|
Terminal Finish |
|
MATTE TIN
|
Toggle Bit |
|
NO
|
Write Protection |
|
SOFTWARE
|
|
|
|
Compare M24C01-WMB3/G with alternatives
Compare 11LC010-I/TO with alternatives