11LC010-I/TO
vs
11LC010T-E/TO
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
TO-92
TO-92
Package Description
ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN
ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN
Pin Count
3
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Clock Frequency-Max (fCLK)
1 MHz
1 MHz
Data Retention Time-Min
200
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
X-PBCY-T3
X-PBCY-T3
JESD-609 Code
e3
e3
Memory Density
1024 bit
1024 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Number of Functions
1
1
Number of Ports
1
Number of Terminals
3
3
Number of Words
128 words
128 words
Number of Words Code
128
128
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
128X8
128X8
Output Characteristics
TOTEM POLE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-92
TO-92
Package Equivalence Code
SIP3,.1,50
Package Shape
UNSPECIFIED
UNSPECIFIED
Package Style
CYLINDRICAL
CYLINDRICAL
Parallel/Serial
SERIAL
SERIAL
Qualification Status
Not Qualified
Not Qualified
Ready/Busy
NO
Reverse Pinout
NO
Screening Level
AEC-Q100
AEC-Q100
Serial Bus Type
1-WIRE
1-WIRE
Standby Current-Max
0.000005 A
Supply Current-Max
0.005 mA
0.005 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
2.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
BOTTOM
Toggle Bit
NO
Write Cycle Time-Max (tWC)
10 ms
10 ms
Write Protection
SOFTWARE
Base Number Matches
1
1
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare 11LC010-I/TO with alternatives
Compare 11LC010T-E/TO with alternatives