M24308/4-1Z vs M24308/4-1Z feature comparison

M24308/4-1Z Amphenol Positronic

Buy Now

M24308/4-1Z ADI Electronics Inc

Buy Now
Rohs Code No
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer POSITRONIC INDUSTRIES INC ADI ELECTRONICS INC
Reach Compliance Code compliant unknown
Additional Feature STANDARD: MIL-DTL-24308, POLARIZED STANDARD: MIL-DTL-24308, POLARIZED
Body Breadth 0.509 inch
Body Depth 0.191 inch
Body Length 1.228 inch
Body/Shell Style PLUG PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender MALE MALE
Contact Material COPPER ALLOY
Contact Pattern STAGGERED
Contact Resistance 4 mΩ
Contact Style RND PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 5000000000 Ω
Insulator Color GREEN
Insulator Material GLASS FILLED DIALLYL PHTHALATE
MIL Conformance YES YES
Mating Contact Pitch 0.108 inch
Mating Contact Row Spacing 0.112 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 HOLE .115-.125
Mounting Option 2 JACKSCREW
Mounting Type CABLE AND PANEL CABLE AND PANEL
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness FLASH inch
Reference Standard UL
Shell Finish CLEAR CHROMATE/ZINC
Shell Material STEEL
Shell Size 1/E 1/E
Termination Type CRIMP CRIMP
Total Number of Contacts 9 9
Wire Size-Max 18 AWG
Wire Size-Min 30 AWG
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.30

Compare M24308/4-1Z with alternatives

Compare M24308/4-1Z with alternatives