M24308/4-1Z
vs
M24308/4-1K
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL CORP
AMPHENOL CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Samacsys Manufacturer
Amphenol
Amphenol
Additional Feature
STANDARD: MIL-DTL-24308, POLARIZED
STANDARD: MIL-DTL-24308
Body Breadth
0.509 inch
Body Depth
0.415 inch
Body Length
1.228 inch
Body/Shell Style
PLUG
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
MALE
Contact Pattern
STAGGERED
Contact Style
RND PIN-SKT
DIN Conformance
NO
NO
Empty Shell
YES
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
HOLE .12
Mounting Option 2
LOCKING
Mounting Type
CABLE AND PANEL
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Size
1/E
1/E
Termination Type
CRIMP
CRIMP
Total Number of Contacts
9
9
Base Number Matches
7
1
Insulator Material
GLASS FILLED POLYESTER
Shell Finish
ZINC NICKEL
Shell Material
STEEL
UL Flammability Code
94V-0
Compare M24308/4-1Z with alternatives
Compare M24308/4-1K with alternatives