M24308/23-3P vs M24308/2-33F feature comparison

M24308/23-3P Amphenol Positronic

Buy Now

M24308/2-33F TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Samacsys Manufacturer Positronic
Additional Feature STANDARD: MIL-DTL-24308, POLARIZED AMPLIMITE, STANDARD: MIL-DTL-24308
Body Breadth 0.509 inch 0.668 inch
Body Depth 0.251 inch 0.445 inch
Body Length 2.103 inch 2.729 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell NO YES
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD AND PANEL CABLE
Number Of Connectors ONE ONE
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED
Shell Material STAINLESS STEEL STEEL
Shell Size 3/B 6
Termination Type SOLDER CRIMP
Total Number of Contacts 25 104
Base Number Matches 1 1
Rohs Code No
Contact Material NOT SPECIFIED
EMI Shielded NO
Mains Connector Rating 5A
Number of Ports 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Panel Mount NO
Rated Current (Signal) 5 A
Shell Finish CADMIUM
Terminal Pitch 2.29 mm

Compare M24308/23-3P with alternatives

Compare M24308/2-33F with alternatives