M24308/2-33F vs M24308/2-33K feature comparison

M24308/2-33F TE Connectivity

Buy Now Datasheet

M24308/2-33K Amphenol Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD AMPHENOL CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature AMPLIMITE, STANDARD: MIL-DTL-24308
Body Breadth 0.668 inch 0.683 inch
Body Depth 0.445 inch
Body Length 2.729 inch 2.744 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
DIN Conformance NO
EMI Shielded NO
Empty Shell YES NO
Filter Feature NO NO
IEC Conformance NO
MIL Conformance NO
Mains Connector Rating 5A
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Ports 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Rated Current (Signal) 5 A 5 A
Shell Finish CADMIUM ZINC NICKEL
Shell Material STEEL STEEL
Shell Size 6 6
Terminal Pitch 2.29 mm
Termination Type CRIMP CRIMP
Total Number of Contacts 104 104
Base Number Matches 1 1
Contact Pattern STAGGERED
Contact Resistance 12 mΩ
Contact Style RND PIN-SKT
Durability 500 Cycles
Insertion Force-Max 17.792 N
Insulation Resistance 5000000000 Ω
Insulator Color NATURAL
Insulator Material GLASS FILLED POLYESTER
Mounting Option 1 HOLE .120
Number of Rows Loaded 5
Reference Standard UL
UL Flammability Code 94V-0

Compare M24308/2-33F with alternatives

Compare M24308/2-33K with alternatives