M24308/23-31Z vs M24308/23-31Z feature comparison

M24308/23-31Z ITT Interconnect Solutions

Buy Now Datasheet

M24308/23-31Z TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Factory Lead Time 18 Weeks, 2 Days
Samacsys Manufacturer ITT CANNON
Additional Feature STANDARD: MIL-DTL-24308, POLARIZED STANDARD: MIL-DTL-24308, POLARIZED
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell NO YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material THERMOPLASTIC PCT
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD AND PANEL BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish CHROMATE ZINC
Shell Material STEEL STEEL
Shell Size 1/E 1/E
Termination Type SOLDER SOLDER
Total Number of Contacts 9 9
UL Flammability Code 94V-0
Base Number Matches 1 1
Rohs Code Yes
Contact Style RND PIN-SKT
EMI Shielded NO
Mains Connector Rating 5A
Mounting Style RIGHT ANGLE
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -50 °C
Panel Mount NO
Plating Thickness 10u inch
Rated Current (Signal) 5 A
Terminal Length 0.156 inch
Terminal Pitch 2.77 mm

Compare M24308/23-31Z with alternatives

Compare M24308/23-31Z with alternatives