Part Details for M24308/23-31Z by ITT Interconnect Solutions
Overview of M24308/23-31Z by ITT Interconnect Solutions
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M24308/23-31Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F8890
|
Newark | D Sub Connector, Standard, 9 Position, Receptacle, No. Of Contacts:9Contacts, Gender:Receptacle, Contact Termination Type:Solder, D Sub Shell Size:De, Product Range:Mil-C-24308 Series, Connector Body Material:Metal Body Rohs Compliant: No |Itt Cannon M24308/23-31Z RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.3100 | Buy Now |
DISTI #
IM24308/23-31Z-ND
|
DigiKey | CONN D-SUB RCPT 9POS R/A SOLDER Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
106 In Stock |
|
$14.2000 / $22.4400 | Buy Now |
DISTI #
965-M243082331Z
|
Mouser Electronics | D-Sub MIL Spec Connectors Socket, Std Density Zinc,1 ,9 | 10 |
|
$11.6800 / $18.3600 | Buy Now |
DISTI #
71804626
|
RS | Connector, D-Sub, High Reliable,9 contacts size 20Right angled PCB | ITT Cannon M24308/23-31Z RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$28.6900 | RFQ |
DISTI #
ITTM24308/23-31Z
|
Heilind Electronics | D-SUB CONNECTOR PCB | Americas - 19 in Stock |
|
$8.5846 / $10.8000 | Buy Now |
DISTI #
ITAM24308/23-31Z
|
Heilind Electronics | D-SUB RECP 9 #20 SKT PCB Rt An Right Angle PCB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn D-Subminiature SKT 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port | 0 |
|
$11.3500 / $19.5900 | Buy Now |
DISTI #
40092087
|
Verical | Conn D-Sub 9 POS Solder Cable Mount RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$9.3555 | Buy Now |
DISTI #
M24308/23-31Z
|
TTI | D-Sub MIL Spec Connectors Socket, Std Density Zinc,1 ,9 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 3588 In Stock |
|
$10.5600 / $14.3000 | Buy Now |
DISTI #
ITTM24308/23-31Z
|
Interstate Connecting Components | D-SUB CONNECTOR PCB | 57 |
|
$8.5846 / $10.8000 | Buy Now |
Part Details for M24308/23-31Z
M24308/23-31Z CAD Models
M24308/23-31Z Part Data Attributes
|
M24308/23-31Z
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
M24308/23-31Z
ITT Interconnect Solutions
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 18 Weeks, 2 Days | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL-24308, POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | THERMOPLASTIC PCT | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for M24308/23-31Z
This table gives cross-reference parts and alternative options found for M24308/23-31Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/23-31Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M24308/23-31F | Amphenol Corporation | Check for Price | D Subminiature Connector, | M24308/23-31Z vs M24308/23-31F |
M24308/23-31F | ITT Interconnect Solutions | $5.9340 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | M24308/23-31Z vs M24308/23-31F |
M24308/23-31F | Amphenol Positronic | Check for Price | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | M24308/23-31Z vs M24308/23-31F |
M24308/23-31F | TE Connectivity | Check for Price | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | M24308/23-31Z vs M24308/23-31F |
M24308/23-31Z | Amphenol Positronic | $20.7457 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | M24308/23-31Z vs M24308/23-31Z |
M24308/23-31K | Amphenol Corporation | Check for Price | D Subminiature Connector, | M24308/23-31Z vs M24308/23-31K |
M24308/23-31Z | TE Connectivity | Check for Price | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | M24308/23-31Z vs M24308/23-31Z |
M24308/23-31F | Cristek Interconnects Inc | Check for Price | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | M24308/23-31Z vs M24308/23-31F |