M24308/23-1Z
vs
M24308/23-1F
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
ADI ELECTRONICS INC
Reach Compliance Code
unknown
unknown
Additional Feature
STANDARD: MIL-DTL-24308, POLARIZED
STANDARD: MIL-DTL-24308, POLARIZED
Body Breadth
0.509 inch
Body Depth
0.251 inch
Body Length
1.228 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Gender
FEMALE
FEMALE
Contact Pattern
STAGGERED
Contact Style
RND PIN-SKT
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mating Contact Pitch
0.108 inch
Mating Contact Row Spacing
0.112 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
HOLE .115-.125
Mounting Style
STRAIGHT
Mounting Type
BOARD AND PANEL
BOARD AND PANEL
Number Of PCB Rows
2
Number of Rows Loaded
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Size
1/E
1/E
Termination Type
SOLDER
SOLDER
Total Number of Contacts
9
9
Base Number Matches
8
10
ECCN Code
EAR99
HTS Code
8536.69.40.30
Compare M24308/23-1Z with alternatives
Compare M24308/23-1F with alternatives