M24308/23-1F vs M24308/23-1Z feature comparison

M24308/23-1F Cristek Interconnects Inc

Buy Now

M24308/23-1Z Defense Logistics Agency

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer CRISTEK INTERCONNECTS INC DEFENSE LOGISTICS AGENCY
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature STANDARD: MIL-DTL-24308, POLARIZED STANDARD: MIL-DTL-24308, POLARIZED
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD AND PANEL BOARD AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Size 1/E 1/E
Termination Type SOLDER SOLDER
Total Number of Contacts 9 9
Base Number Matches 1 1
Body Breadth 0.509 inch
Body Depth 0.251 inch
Body Length 1.228 inch
Contact Pattern STAGGERED
Contact Style RND PIN-SKT
Mating Contact Pitch 0.108 inch
Mating Contact Row Spacing 0.112 inch
Mounting Option 1 HOLE .115-.125
Mounting Style STRAIGHT
Number Of PCB Rows 2
Number of Rows Loaded 2

Compare M24308/23-1F with alternatives

Compare M24308/23-1Z with alternatives