M24308/1-12F vs M24308/1-12F feature comparison

M24308/1-12F ADI Electronics Inc

Buy Now

M24308/1-12F Cinch Connectivity Solutions

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer ADI ELECTRONICS INC CINCH CONNECTIVITY SOLUTIONS
Reach Compliance Code unknown compliant
Additional Feature STANDARD: MIL-DTL-24308, POLARIZED STANDARD: MIL-DTL-24308, POLARIZED
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type PANEL PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Size 1/E 1/E
Termination Type SOLDER SOLDER
Total Number of Contacts 9 9
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.30
Samacsys Manufacturer Cinch Connectivity Solutions
Body Breadth 0.494 inch
Body Depth 0.265 inch
Body Length 1.213 inch
Contact Design PREASSEM CONN
Contact Material PHOSPHOR BRONZE
Contact Pattern STAGGERED
Contact Resistance 2.7 mΩ
Contact Style RND PIN-SKT
Dielectric Withstanding Voltage 1250VAC V
Insertion Force-Max 3.336 N
Insulation Resistance 5000000000 Ω
Insulator Color GREEN
Insulator Material GLASS FILLED DIALLYL PHTHALATE
Mating Contact Pitch 0.109 inch
Mating Contact Row Spacing 0.112 inch
Mounting Option 1 HOLE .087-.098
Mounting Option 2 FLOAT BUSHING
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Plating Thickness 50u inch
Rated Current (Signal) 5 A
Reference Standard UL
Shell Finish CADMIUM
Shell Material STEEL
Terminal Length 0.109 inch
Withdrawl Force-Min .1946 N

Compare M24308/1-12F with alternatives

Compare M24308/1-12F with alternatives