M24256-BFMB6TP vs M24256-BFMB6TP/A feature comparison

M24256-BFMB6TP STMicroelectronics

Buy Now Datasheet

M24256-BFMB6TP/A STMicroelectronics

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Data Retention Time-Min 40 40
Endurance 1000000 Write/Erase Cycles 1000000 Write/Erase Cycles
I2C Control Byte 1010DDDR 1010DDDR
JESD-30 Code R-PDSO-N8 R-PDSO-N8
JESD-609 Code e3
Memory Density 262144 bit 262144 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Moisture Sensitivity Level 1
Number of Terminals 8 8
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 32KX8 32KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SON HVSON
Package Equivalence Code SOLCC8,.12,20 SOLCC8,.12,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Parallel/Serial SERIAL SERIAL
Qualification Status Not Qualified Not Qualified
Serial Bus Type I2C I2C
Standby Current-Max 0.000001 A 0.000001 A
Supply Current-Max 0.005 mA 0.005 mA
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Write Protection HARDWARE HARDWARE
Base Number Matches 3 1
Part Package Code DFP
Package Description 2 X 3 MM, ROHS COMPLIANT, UFDFPN-8
Pin Count 8
kg CO2e/kg 12
Average Weight (mg) 386.2
CO2e (mg) 4634.4
Category CO2 Kg 12
Compliance Temperature Grade Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2011/65/EU)
Candidate List Date 2018-06-27
EFUP e
Alternate Memory Width 1
Clock Frequency-Max (fCLK) 0.4 MHz
Length 3 mm
Number of Functions 1
Operating Mode SYNCHRONOUS
Peak Reflow Temperature (Cel) NOT SPECIFIED
Programming Voltage 5 V
Seated Height-Max 0.6 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.7 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 2 mm
Write Cycle Time-Max (tWC) 5 ms

Compare M24256-BFMB6TP with alternatives

Compare M24256-BFMB6TP/A with alternatives