Part Details for M24256-BFMB6TP by STMicroelectronics
Overview of M24256-BFMB6TP by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for M24256-BFMB6TP
M24256-BFMB6TP CAD Models
M24256-BFMB6TP Part Data Attributes
|
M24256-BFMB6TP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24256-BFMB6TP
STMicroelectronics
IC,SERIAL EEPROM,32KX8,CMOS,LLCC,8PIN,PLASTIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.005 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Write Protection | HARDWARE |
Alternate Parts for M24256-BFMB6TP
This table gives cross-reference parts and alternative options found for M24256-BFMB6TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24256-BFMB6TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24256-BFMB6TP/K | 32KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, ROHS COMPLIANT, UFDFPN-8 | STMicroelectronics | M24256-BFMB6TP vs M24256-BFMB6TP/K |
M24256-BFMB6TG | 256 Kbit serial I2C bus EEPROM | STMicroelectronics | M24256-BFMB6TP vs M24256-BFMB6TG |
M24256-BFMB6P | IC,SERIAL EEPROM,32KX8,CMOS,LLCC,8PIN,PLASTIC | STMicroelectronics | M24256-BFMB6TP vs M24256-BFMB6P |
M24256-BFMB6P/K | 32KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, ROHS COMPLIANT, UFDFPN-8 | STMicroelectronics | M24256-BFMB6TP vs M24256-BFMB6P/K |
M24256-BFMB6G | IC,SERIAL EEPROM,32KX8,CMOS,LLCC,8PIN,PLASTIC | STMicroelectronics | M24256-BFMB6TP vs M24256-BFMB6G |
M24256-BFMB6P/A | 32KX8 EEPROM 5V, PDSO8, 2 X 3 MM, ROHS COMPLIANT, UFDFPN-8 | STMicroelectronics | M24256-BFMB6TP vs M24256-BFMB6P/A |
M24256-BFMB6TP/A | 32KX8 EEPROM 5V, PDSO8, 2 X 3 MM, ROHS COMPLIANT, UFDFPN-8 | STMicroelectronics | M24256-BFMB6TP vs M24256-BFMB6TP/A |