M24128-BFMN6TP vs 24FC128-I/P feature comparison

M24128-BFMN6TP STMicroelectronics

Buy Now Datasheet

24FC128-I/P Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS MICROCHIP TECHNOLOGY INC
Package Description SOP-8 DIP-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Factory Lead Time 4 Weeks 4 Weeks
Samacsys Manufacturer STMicroelectronics Microchip
Clock Frequency-Max (fCLK) 1 MHz 1 MHz
JESD-30 Code R-PDSO-G8 R-PDIP-T8
JESD-609 Code e4 e3
Length 4.9 mm 9.271 mm
Memory Density 131072 bit 131072 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 16384 words 16384 words
Number of Words Code 16000 16000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 16KX8 16KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.75 mm 5.334 mm
Serial Bus Type I2C I2C
Supply Current-Max 0.0025 mA 0.003 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9 mm 7.62 mm
Write Cycle Time-Max (tWC) 5 ms 5 ms
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code DIP
Pin Count 8
Data Retention Time-Min 200
Endurance 1000000 Write/Erase Cycles
I2C Control Byte 1010DDDR
Number of Ports 1
Output Characteristics OPEN-DRAIN
Package Equivalence Code DIP8,.3
Programming Voltage 2.5 V
Qualification Status Not Qualified
Screening Level AEC-Q100
Standby Current-Max 0.000005 A
Supply Voltage-Nom (Vsup) 2.5 V
Write Protection HARDWARE

Compare M24128-BFMN6TP with alternatives

Compare 24FC128-I/P with alternatives