Part Details for 24FC128-I/P by Microchip Technology Inc
Overview of 24FC128-I/P by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24FC128-I/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH1893
|
Newark | Eeprom, 128Kbit, -40 To 85Deg C Rohs Compliant: Yes |Microchip 24FC128-I/P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.8220 / $0.8740 | Buy Now |
DISTI #
24FC128-I/P-ND
|
DigiKey | IC EEPROM 128KBIT I2C 1MHZ 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
395 In Stock |
|
$0.8137 / $0.8700 | Buy Now |
DISTI #
24FC128-I/P
|
Avnet Americas | EEPROM Serial-I2C 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V 8-Pin PDIP Tube - Rail/Tube (Alt: 24FC128-I/P) RoHS: Compliant Min Qty: 480 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.7900 / $0.8400 | Buy Now |
DISTI #
579-24FC128-I/P
|
Mouser Electronics | EEPROM 16kx8 - 2.5V HI-Spd RoHS: Compliant | 2959 |
|
$0.7900 / $0.8400 | Buy Now |
DISTI #
24FC128-I/P
|
Microchip Technology Inc | 128K, 16K X 8, 2.5V SER EE, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube |
1955 Alternates Available |
|
$0.6300 / $0.8400 | Buy Now |
DISTI #
70453148
|
RS | 128K, 16K X 8, 2.5V HI-SPEED SER EE, IND8 PDIP .300in TUBE | Microchip Technology Inc. 24FC128-I/P RoHS: Not Compliant Min Qty: 480 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2600 / $1.4800 | RFQ |
|
Future Electronics | 24FC128 Series 128 kb 5.5 V Through Hole I2C 2 Wire Serial EEPROM - PDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 660 Package Multiple: 60 Container: Tube | 0Tube |
|
$0.7900 / $0.9450 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-I²C - 128Kb (16K x 8) - 1.8V/2.5V/3.3V/5V - 8-Pin DIP - Tube RoHS: Compliant |
1740 In Stock 1860 Factory Stock |
|
$0.6960 / $0.8770 | Buy Now |
DISTI #
24FC128-I/P
|
TME | IC: EEPROM memory, 128kbEEPROM, I2C, 16kx8bit, 2.5÷5.5V, 1MHz, DIP8 Min Qty: 1 | 0 |
|
$0.8000 / $1.0500 | RFQ |
|
Ameya Holding Limited | IC EEPROM 128K I2C 1MHZ 8DIP | 1955 |
|
RFQ |
Part Details for 24FC128-I/P
24FC128-I/P CAD Models
24FC128-I/P Part Data Attributes:
|
24FC128-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24FC128-I/P
Microchip Technology Inc
16K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Memory Density | 131072 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 2.5 V | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 5.334 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for 24FC128-I/P
This table gives cross-reference parts and alternative options found for 24FC128-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24FC128-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24FC128-I/SM | 16K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 24FC128-I/P vs 24FC128-I/SM |
M24128-BRMN6TP | 128 Kbit Serial I2C Bus EEPROM | STMicroelectronics | 24FC128-I/P vs M24128-BRMN6TP |
24FC128T-I/SM | 16K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 24FC128-I/P vs 24FC128T-I/SM |
24FC128-I/MS | 16K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 | Microchip Technology Inc | 24FC128-I/P vs 24FC128-I/MS |
24FC128-I/SN | 16K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 24FC128-I/P vs 24FC128-I/SN |
24FC128-I/ST | 16K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, TSSOP-8 | Microchip Technology Inc | 24FC128-I/P vs 24FC128-I/ST |
24FC128T-I/MS | 16K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 | Microchip Technology Inc | 24FC128-I/P vs 24FC128T-I/MS |
24FC128T-I/SN | 16K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 24FC128-I/P vs 24FC128T-I/SN |
M24128-BRMN6P | 128 Kbit Serial I2C Bus EEPROM | STMicroelectronics | 24FC128-I/P vs M24128-BRMN6P |
AT24C128C-MAHM-E | EEPROM, 16KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | 24FC128-I/P vs AT24C128C-MAHM-E |