M22759/45-22-9 vs M22759/34-22-3 feature comparison

M22759/45-22-9 TE Connectivity

Buy Now Datasheet

M22759/34-22-3 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
Approvals MIL-DTL-22759
Cable Types MIL-DTL-22759 MIL-DTL-22759
Conductor Finish NICKEL TIN
Conductor Material COPPER ALLOY COPPER ALLOY
Connector Support Type WIRE AND CABLE WIRE AND CABLE
Construction STRANDED
Cross Section Area 0.325 mm2
DIN Conformance NO
Diameter 1.092 mm 1.27 mm
IEC Conformance NO
Insulator Material CROSSLINKED ETHYLENE-TETRAFLUOROETHYLENE
MIL Conformance YES
Number of Conductors 1 1
Operating Temperature-Max 200 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Rated Voltage 600 V 600 V
Shielding NO
Stranding 19X34 19X34
Wire Gauge 22 AWG 22 AWG
Wire Size-Max 22 AWG 22 AWG
Wire and Cable Name FLEXIBLE CORD AND FIXTURE WIRE FLEXIBLE CORD AND FIXTURE WIRE
Base Number Matches 1 1

Compare M22759/45-22-9 with alternatives

Compare M22759/34-22-3 with alternatives