M22759/34-22-3 vs M22759/34-22-1 feature comparison

M22759/34-22-3 Allied Wire & Cable Inc

Buy Now Datasheet

M22759/34-22-1 Allied Wire & Cable Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ALLIED WIRE & CABLE INC ALLIED WIRE & CABLE INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-W-22759/34 STANDARD: MIL-W-22759/34
Approvals MIL MIL
Conductor Material TINNED COPPER TINNED COPPER
Connector Support Type WIRE AND CABLE WIRE AND CABLE
Construction STRANDED STRANDED
Diameter 0.052 mm 0.052 mm
Insulator Material ETFE ETFE
MIL Conformance YES YES
Number of Conductors 1 1
Operating Temperature-Max 150 °C 150 °C
Rated Voltage 600 V 600 V
Shielding NO NO
Stranding 19X34 19X34
Wire Gauge 22 AWG 22 AWG
Wire and Cable Name FLEXIBLE CORD AND FIXTURE WIRE FLEXIBLE CORD AND FIXTURE WIRE
Base Number Matches 2 2

Compare M22759/34-22-3 with alternatives

Compare M22759/34-22-1 with alternatives