M22759/44-20-0
vs
M22759/32-20-6
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
compliant
Approvals
MIL
MIL
Conductor Finish
SILVER
TIN
Conductor Material
COPPER
COPPER ALLOY
Connector Support Type
WIRE AND CABLE
WIRE AND CABLE
Construction
STRANDED
STRANDED
Diameter
0.05 mm
1.27 mm
Insulator Material
CROSSLINKED EXTRUDED MODIFIED ETFE
MODIFIED RADIATION CROSS-LINKED ETFE POLYMER
Number of Conductors
1
1
Operating Temperature-Max
200 °C
150 °C
Rated Voltage
600 V
600 V
Shielding
NO
NO
Stranding
19X32
19X32
Wire Gauge
20 AWG
20 AWG
Wire and Cable Name
FLEXIBLE CORD AND FIXTURE WIRE
FLEXIBLE CORD AND FIXTURE WIRE
Base Number Matches
3
2
Rohs Code
Yes
Cable Types
MIL-DTL-22759
Cross Section Area
0.517 mm2
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
YES
Operating Temperature-Min
-65 °C
Wire Size-Max
20 AWG
Compare M22759/44-20-0 with alternatives
Compare M22759/32-20-6 with alternatives