M22759/44-20-0 Defense Logistics AgencyBuy Now |
M22759/32-20-9 Allied Wire & Cable IncBuy Now Datasheet |
Part Life Cycle Code | Active | Active |
---|---|---|
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | ALLIED WIRE & CABLE INC |
Reach Compliance Code | unknown | unknown |
Approvals | MIL | MIL |
Conductor Finish | SILVER | |
Conductor Material | COPPER | TINNED COPPER |
Connector Support Type | WIRE AND CABLE | WIRE AND CABLE |
Construction | STRANDED | STRANDED |
Diameter | 0.05 mm | 0.052 mm |
Insulator Material | CROSSLINKED EXTRUDED MODIFIED ETFE | ETFE |
Number of Conductors | 1 | 1 |
Operating Temperature-Max | 200 °C | 150 °C |
Rated Voltage | 600 V | 600 V |
Shielding | NO | NO |
Stranding | 19X32 | 19X32 |
Wire Gauge | 20 AWG | 20 AWG |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE | FLEXIBLE CORD AND FIXTURE WIRE |
Base Number Matches | 3 | 4 |
Rohs Code | Yes | |
Package Description | ROHS COMPLIANT | |
Additional Feature | STANDARD: MIL-W-22759/32 | |
MIL Conformance | YES | |