M22759/32-24-3 vs M22759/43-24-9 feature comparison

M22759/32-24-3 Allied Wire & Cable Inc

Buy Now Datasheet

M22759/43-24-9 Judd Wire

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer ALLIED WIRE & CABLE INC JUDD WIRE INC
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-W-22759/32
Approvals MIL
Conductor Material TINNED COPPER COPPER
Connector Support Type WIRE AND CABLE WIRE AND CABLE
Construction STRANDED STRANDED
Diameter 0.039 mm 1.143 mm
Insulator Material ETFE ETFE
MIL Conformance YES
Number of Conductors 1 1
Operating Temperature-Max 150 °C 200 °C
Rated Voltage 600 V 600 V
Shielding NO NO
Stranding 19X36 19X36
Wire Gauge 24 AWG 24 AWG
Wire and Cable Name FLEXIBLE CORD AND FIXTURE WIRE FLEXIBLE CORD AND FIXTURE WIRE
Base Number Matches 2 3
Conductor Finish SILVER
Resistance 0.08 Ω

Compare M22759/32-24-3 with alternatives