M22759/32-24-3
vs
M22759/32-24-2
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ALLIED WIRE & CABLE INC
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
compliant
Additional Feature
STANDARD: MIL-W-22759/32
Approvals
MIL
MIL
Conductor Material
TINNED COPPER
COPPER ALLOY
Connector Support Type
WIRE AND CABLE
WIRE AND CABLE
Construction
STRANDED
STRANDED
Diameter
0.039 mm
0.94 mm
Insulator Material
ETFE
MODIFIED RADIATION CROSS-LINKED ETFE POLYMER
MIL Conformance
YES
YES
Number of Conductors
1
1
Operating Temperature-Max
150 °C
150 °C
Rated Voltage
600 V
600 V
Shielding
NO
NO
Stranding
19X36
19X36
Wire Gauge
24 AWG
24 AWG
Wire and Cable Name
FLEXIBLE CORD AND FIXTURE WIRE
FLEXIBLE CORD AND FIXTURE WIRE
Base Number Matches
2
2
Cable Types
MIL-DTL-22759
Conductor Finish
TIN
Cross Section Area
0.204 mm2
DIN Conformance
NO
IEC Conformance
NO
Operating Temperature-Min
-65 °C
Wire Size-Max
24 AWG
Compare M22759/32-24-3 with alternatives
Compare M22759/32-24-2 with alternatives